
400V DC, 200V AC rated film capacitor with 33nF capacitance and 10% tolerance. Features PET dielectric, radial stacked construction, and tin matte contact plating. Designed for through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 125°C, with dimensions of 9mm (L) x 2.6mm (W) x 6mm (H). RoHS compliant and supplied on tape and reel.
TDK B32560J6333K289 technical specifications.
| Capacitance | 33nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6333K289 to view detailed technical specifications.
No datasheet is available for this part.