4.7nF, 400V DC, 200V AC film capacitor featuring a PET dielectric and radial construction. This through-hole component utilizes PC pins with a 7.5mm lead pitch and a 0.5mm lead diameter. Operating across a temperature range of -55°C to 125°C, it offers a 10% capacitance tolerance. The capacitor is housed in a DIP package with dimensions of 9mm length, 2.5mm depth, and 5.5mm height.
TDK B32560J6472K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7600 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | No |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.