The TDK B32560J6473J289 is a film capacitor with a capacitance of 0.047uF and a working voltage of 400VDC. It has a tolerance of 5% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. It has a stacked construction and a size of 9 X 3.2 X 6.5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32560J6473J289 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.2 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J6473J289 to view detailed technical specifications.
No datasheet is available for this part.