TDK's B32560J6683J000 is a 68nF film capacitor with a radial package and 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 200V AC and 400V DC. It is available in bulk packaging with 900 units per package.
TDK B32560J6683J000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height | 7.3mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.