Radial stacked film capacitor with 68nF capacitance and 400V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Dimensions are 9mm length, 3.8mm width, and 7.3mm height. RoHS compliant and supplied on tape and reel.
TDK B32560J6683K289 technical specifications.
| Capacitance | 68nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7.3mm |
| Height - Seated (Max) | 0.287inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6683K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.