This 0.068uF film capacitor from TDK is rated for 400VDC and 20% tolerance. It has a PET dielectric and is suitable for operation between -55°C and 125°C. The capacitor is available in a through hole radial package with a terminal pitch of 7.5mm and a size of 9 X 3.8 X 7.3mm.
TDK B32560J6683M289 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.8 X 7.3mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J6683M289 to view detailed technical specifications.
No datasheet is available for this part.