TDK B32560J685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | DIP |
| Dielectric Material | Polyester |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.