This 1nF film capacitor from TDK is rated for 630V DC and 400V AC with a tolerance of 5%. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
TDK B32560J8102J000 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J8102J000 to view detailed technical specifications.
No datasheet is available for this part.