TDK B32560J8103J technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.8mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J8103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.