This 0.01uF film capacitor has a maximum operating voltage of 630VDC and a tolerance of 20%. It is constructed with a stacked design and features a radial termination style. The capacitor is rated for use in temperatures between -55°C and 125°C. It is available in a through-hole package with a terminal pitch of 7.5mm and measures 9mm x 3.8mm x 7.5mm.
TDK B32560J8103M289 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.8 X 7.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8103M289 to view detailed technical specifications.
No datasheet is available for this part.