The TDK B32560J8153M189 is a film capacitor with a capacitance of 0.015uF and a working voltage of 630VDC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is suitable for through-hole mounting with a radial termination style. It measures 9mm x 4.6mm x 8.3mm with a terminal pitch of 7.5mm.
TDK B32560J8153M189 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4.6 X 8.3mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8153M189 to view detailed technical specifications.
No datasheet is available for this part.