The TDK B32560J8222M000 is a film capacitor with a capacitance of 0.0022uF, rated for 630VDC and 20% tolerance. It has a dielectric of PET and is constructed with a stacked design. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 9 x 2.5 x 5.5mm. It operates over a temperature range of -55°C to 125°C.
TDK B32560J8222M000 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8222M000 to view detailed technical specifications.
No datasheet is available for this part.