Cap Film 0.022uF 630V PET 20% (9 X 5.7 X 8.6mm) Radial Stacked 7.5mm 125°C Bulk
TDK B32560J8223M000 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 5.7 X 8.6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8223M000 to view detailed technical specifications.
No datasheet is available for this part.