This film capacitor has a capacitance of 0.0047uF with a 5% tolerance, suitable for operating at a maximum voltage of 630VDC or 400VAC. It is constructed with a stacked design and features a radial termination style. The capacitor is designed for through-hole mounting and has a size of 9 X 2.5 X 5.5mm with a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32560J8472J189 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8472J189 to view detailed technical specifications.
No datasheet is available for this part.