
General purpose radial film capacitor with 4.7nF capacitance and 630V DC / 400V AC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. DIP package with tin-matte plated radial leads on a 7.5mm pitch. Dimensions are 9mm length, 2.5mm width, and 5.5mm height.
TDK B32560J8472K289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J8472K289 to view detailed technical specifications.
No datasheet is available for this part.