This 630VDC/400VAC film capacitor features a capacitance of 0.0068uF with a 5% tolerance. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates between -55°C and 125°C and is mounted through a radial lead. It measures 9mm x 3.2mm x 6.5mm and has a terminal pitch of 7.5mm.
TDK B32560J8682J289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.2 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8682J289 to view detailed technical specifications.
No datasheet is available for this part.