TDK B32560J8682K000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Height | 6.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J8682K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.