
General purpose radial film capacitor with 6.8nF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. DIP package with tin-plated radial leads on 7.5mm pitch. Dimensions are 9mm (length) x 3.2mm (width) x 6.5mm (height). Available in tape and reel packaging.
TDK B32560J8682K289 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J8682K289 to view detailed technical specifications.
No datasheet is available for this part.