
The TDK B32560J9102J289 is a 1nF film capacitor with a 500V AC voltage rating and 1kV DC rated voltage. It features a DIP package and a maximum operating temperature of 125°C. The capacitor is constructed with a radial lead configuration and has a tolerance of 5%. It is suitable for use in a variety of applications, including audio and power supply filtering.
TDK B32560J9102J289 technical specifications.
| Capacitance | 1nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J9102J289 to view detailed technical specifications.
No datasheet is available for this part.