This 0.001uF film capacitor is rated for 1000VDC and 500VAC with a 10% tolerance. It features a PET dielectric and a stacked construction with a radial termination style. The capacitor is designed for through-hole mounting with a 7.5mm terminal pitch. It operates over a temperature range of -55°C to 125°C.
TDK B32560J9102K006 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J9102K006 to view detailed technical specifications.
No datasheet is available for this part.