TDK B32560J9152K000 technical specifications.
| Capacitance | 1.5nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J9152K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.