This 0.0022uF film capacitor has a maximum operating voltage of 1000VDC and 500VAC, with a tolerance of 5%. It features a PET dielectric and a stacked construction. The capacitor is rated for operation between -55°C and 125°C, and is suitable for through-hole mounting with a radial termination style.
TDK B32560J9222J189 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J9222J189 to view detailed technical specifications.
No datasheet is available for this part.