
TDK's B32560J9562J000 is a 5.6nF general purpose film capacitor with a radial package and 5% tolerance. It operates over a temperature range of -55°C to 100°C. The capacitor is available in bulk packaging with 4800 units per package.
TDK B32560J9562J000 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J9562J000 to view detailed technical specifications.
No datasheet is available for this part.
