TDK B32560J9682J000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 650 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J9682J000 to view detailed technical specifications.
No datasheet is available for this part.