
TDK B32561J0335J000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 9.1mm |
| Lead Pitch | 10mm |
| Length | 11mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J0335J000 to view detailed technical specifications.
No datasheet is available for this part.