The TDK B32561J0475J000 is a film capacitor with a capacitance of 4.7uF, rated for 63VDC and 40VAC, and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting with a radial termination style and a stacked construction.
TDK B32561J0475J000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 7.3 X 11mm |
| Terminal Pitch | 10mm |
| Tradename | SilverCap™ |
| Special Features | High Pulse Strength|Small Dimensions |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J0475J000 to view detailed technical specifications.
No datasheet is available for this part.