The B32561J0475K000 is a film capacitor with a capacitance of 4.7uF and a DC rated voltage of 63V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor has a minimum operating temperature of -55°C and measures 7.3mm in width, 11mm in length, and 11mm in height.
TDK B32561J0475K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.3 |
| Length | 11 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32561J0475K000 to view detailed technical specifications.
No datasheet is available for this part.