Radial film capacitor with 1µF capacitance and 100V DC rated voltage, featuring a PET dielectric and 10% tolerance. This through-hole component has a 10mm lead pitch, 0.5mm lead diameter, and dimensions of 11.5mm (length) x 4.5mm (width) x 6.9mm (height). Operating across a temperature range of -55°C to 125°C, it offers tin, matte contact plating and is supplied on tape and reel.
TDK B32561J1105K289 technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.9mm |
| Height - Seated (Max) | 0.272inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1105K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.