This 100VDC rated capacitor features a capacitance of 1uF with a tolerance of 20%. It has a dielectric material of PET and a negative capacitance tolerance of -20%. Operating temperatures range from -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm.
TDK B32561J1105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 4.5 X 6.9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J1105M000 to view detailed technical specifications.
No datasheet is available for this part.