This 100VDC 1.5uF PET film capacitor is rated for 5% tolerance and has a maximum operating temperature of 125 degrees Celsius. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with a stacked design and has a size of 11.5 X 5.6 X 7.8 mm. It is suitable for general applications.
TDK B32561J1155J289 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 5.6 X 7.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J1155J289 to view detailed technical specifications.
No datasheet is available for this part.