
This 1.5uF film capacitor has a 10% tolerance and is rated for 100V DC and 63V AC. It has a radial construction with a PET dielectric material and is available in a radial package with a 10mm lead pitch. The capacitor is suitable for use in applications with operating temperatures between -55°C and 125°C. It is RoHS compliant and available in quantities of 1200 per reel.
TDK B32561J1155K189 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1155K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
