TDK B32561J1474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8400 |
| Packaging | Tape and Reel |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1474K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.