
General purpose radial film capacitor with 0.68µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 10mm lead pitch and 0.5mm lead diameter. Dimensions are 11.5mm (length) x 3.6mm (depth) x 6.3mm (height). RoHS compliant and supplied in bulk packaging.
TDK B32561J1684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.248inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1684K000 to view detailed technical specifications.
No datasheet is available for this part.