The TDK B32561J1684M189 is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 100VDC. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a stacked design. The capacitor features a radial termination style and is mounted through a hole, making it suitable for various applications.
TDK B32561J1684M189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 3.6 X 6.3mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J1684M189 to view detailed technical specifications.
No datasheet is available for this part.