
TDK's B32561J3104J000 is a 100nF, 5% tolerance, radial film capacitor with a PET dielectric and a maximum operating temperature of 100°C. It is rated for 160V AC and 250V DC and features a radial package with a lead pitch of 10mm and a length of 11.5mm. The capacitor is RoHS compliant and has a height of 5.3mm and a width of 2.8mm, making it suitable for through-hole mounting.
TDK B32561J3104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 5.3mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3104J000 to view detailed technical specifications.
No datasheet is available for this part.
