Radial film capacitor with 100nF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a 10mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 125°C. Dimensions are 11.5mm (L) x 2.8mm (W) x 5.3mm (H), with tin-matte contact plating. Packaged in tape and reel for automated assembly.
TDK B32561J3104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6160 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3104K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.