This 1uF PET film capacitor is rated for 250VDC and 160VAC with a 5% tolerance. It has a negative capacitance tolerance of -5% and is constructed with a stacked design. The capacitor is suitable for operation between -55°C and 125°C and is mounted through a radial termination style.
TDK B32561J3105J189 technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 9.5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J3105J189 to view detailed technical specifications.
No datasheet is available for this part.