
Cap Film 0.15uF 250V PET 5% (11.5 X 3.3 X 6mm) Radial Stacked 10mm 125°C Bulk
TDK B32561J3154J000 technical specifications.
| Capacitance | 150nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 6mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3154J000 to view detailed technical specifications.
No datasheet is available for this part.