Cap Film 0.15uF 250V PET 10% (11.5 X 3.3 X 6mm) Radial Stacked 10mm 125°C Bulk
TDK B32561J3154K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 11.5 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32561J3154K000 to view detailed technical specifications.
No datasheet is available for this part.