This film capacitor from TDK features a capacitance of 0.15uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 20% and is constructed with PET dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It measures 11.5 X 3.3 X 6 in size and has a terminal pitch of 10. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32561J3154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 3.3 X 6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J3154M000 to view detailed technical specifications.
No datasheet is available for this part.