TDK B32561J3224K technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Depth | 4.2mm |
| Dielectric | PET |
| Height | 6.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 10mm |
| Reach SVHC Compliant | No |
| Series | B32561 |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.