
Radial film capacitor, 0.22µF capacitance, 250V DC rated voltage, 160V AC rated voltage, and 10% tolerance. Features PET dielectric, tin-matte contact plating, and a stacked construction. Operating temperature range from -55°C to 125°C. Through-hole mounting with a 10mm lead pitch and 0.5mm lead diameter. Dimensions are 11.5mm length, 4.2mm width, and 6.6mm height.
TDK B32561J3224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.6mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4160 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3224K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.