This 0.22uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 20% and is constructed with a stacked design. The capacitor is suitable for operation over a temperature range of -55°C to 125°C. It is mounted through a radial lead and has a terminal pitch of 10mm.
TDK B32561J3224M289 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 4.2 X 6.6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J3224M289 to view detailed technical specifications.
No datasheet is available for this part.