TDK B32561J3273K technical specifications.
| Capacitance | 27nF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8800 |
| Packaging | Bulk |
| Series | SilverCap™ B32561 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.