The TDK B32561J3334J189 is a film capacitor with a capacitance of 0.33uF and a working voltage of 250VDC or 160VAC. It features a tolerance of 5% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole radial package with a terminal pitch of 10mm.
TDK B32561J3334J189 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 5.2 X 7.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J3334J189 to view detailed technical specifications.
No datasheet is available for this part.