Cap Film 0.33uF 250V PET 5% (11.5 X 5.2 X 7.5mm) Radial Stacked 10mm 125°C Ammo
TDK B32561J3334J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.2 |
| Length | 11.5 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32561J3334J289 to view detailed technical specifications.
No datasheet is available for this part.