TDK B32561J335J technical specifications.
| Capacitance | 3.3uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 6.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.358inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 0.433inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | B32561 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J335J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.