
The TDK B32561J3683K is a 68nF PET film capacitor with a voltage rating of 250V and a tolerance of 10%. It has a DIP package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 100°C. It is part of the SilverCap B32561 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Bulk |
| Series | SilverCap™ B32561 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
