
This film capacitor has a capacitance of 100nF with a tolerance of 5%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a PET dielectric and has a radial construction. It is available in a bulk packaging with 2800 pieces per package and is RoHS compliant.
TDK B32561J6104J000 technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 6.9mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6104J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.