
This 15nF film capacitor features a radial package with a 10mm lead pitch and is rated for 200V AC and 400V DC. The capacitor has a PET dielectric and is plated with tin. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 1500 units per package.
TDK B32561J6153J000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6153J000 to view detailed technical specifications.
No datasheet is available for this part.